Amphenol Communications SolutionsND9BS2200电话及电信连接器
ix Industrial IP20, Input output connectors, Receptacle, Type B Vertical, SMT, Gold 8μin
Overview
ix Industrial™ connectors enable IoT connectivity for Ethernet and other Industrial protocols through all levels of an operation from the Enterprise/Cloud to the sensors/actuators at the factory floor. These 10mm pitch connectors featuring 2-point metal latches are just 25% of the size of an RJ45 connector, and as such allow much greater port density and mating security. They are PoE capable, provide data performance to Cat6A level (10GBASE-T), and feature 360° shielding through the mated pair for superior EMI protection.
- • Increased port density compared to RJ45
- • High data rate performance for 10G Ethernet, with PoE capability
- • Excellent EMI protection for noisy environments
- • Robust 2 point metal latches for secure mating
- • Fully intermateable with ix Industrial™ products from other authorized vendors
Applications
- Data
- • Switches
- • Traffic Control
- • Monitoring systems
- Medical
- • Healthcare
- • Medical equipment
- Industrial & Instrumentation
- • Industrial Internet of Things (IIoT)
- • Factory/Process Automation
- • Robotics
- • Building Automation
- • Test Equipment
Features and Benefits
- Features
- • Complies with IEC61076-3-124
- • 75% smaller than RJ45
- • 10 position connector with Cat6A 10GBASE-T performance and PoE capability
- • 360° shielding through mated pair
- • 2-point metal latching
- • Heavy duty shield solder hold-down tabs on PCB mount receptacles
- • 5000 mating cycles
- • Field terminable IDC plugs with solder options
- • Keyed Housings (Type-A, -B, -C)
- Benefits
- • Fully qualified second source intermateable with other vendors' products
- • 10mm connector pitch provides greater port density
- • Supports Ethernet/IP and common protocols including Profinet, DeviceNet, EtherCAT, Modbus and others
- • Provides excellent EMI immunity for use in electrically noisy environments
- • Extremely robust mating to prevent accidental disconnection, and more durable than RJ45 latch
- • Provides secure connection to the PCB protecting SMT joint integrity under mechanical stresses
- • High durability
- • Ease of custom cabling or repair in the field with IDC contacts
- • Solder version for high volume assembly
- • Controlled mating for Ethernet, Signal/Bus, other ports
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Telephone/Telecom | |
| F | |
| 10 | |
| 10 | |
| 1 | |
| 10 | |
| Cat 6a | |
| Solder | |
| 1 | |
| Straight | |
| 1.5/Contact | |
| 60V | |
| 500 | |
| 30 | |
| 5000 | |
| No | |
| Stainless Steel | |
| Matte Tin Over Nickel | |
| -55 | |
| Shielding | Yes |
| 105 | |
| Reel | |
| Single | |
| 11 | |
| 7.8 | |
| 10.5 | |
| Surface Mount |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

