onsemiNCV8606MN18T2GLinear Regulators
LDO Regulator Pos 1.8V 0.675A 6-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.675 | |
| 1.5 | |
| 6 | |
| 0.3@500mA | |
| 1.25(Typ) | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 75°C/W | |
| 18°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO NCV8606MN18T2G linear regulator manufactured by ON Semiconductor. Its typical dropout voltage at current is 0.25@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.675 A. This will operate at a minimum voltage of 1.5 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 4mV(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.3@500mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

