onsemiNCV8177AMTW110TCG-A642Linear Regulators
LDO Regulator Pos 1.1V 0.5A Automotive 8-Pin WDFNW EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1.2 | |
| Fixed | |
| 1.1 | |
| 0.5 | |
| 1.6 | |
| 5.5 | |
| 0.02%/V(Typ) | |
| 1mV(Typ) | |
| 0.09 | |
| 72°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WDFNW EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。