onsemiNCV8170AMX150TCGLinear Regulators
LDO Regulator Pos 1.5V 0.15A 4-Pin XDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| 0.25um | |
| Fixed | |
| 1.5 | |
| 0.15(Min) | |
| 2.2 | |
| 5.5 | |
| 0.05%/V(Typ) | |
| 20mV | |
| 0.0009 | |
| 250°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

