onsemiNCV7041DM3G100R2G立体声功率放大器
SP Amp Current Sense Amp Single 5.5V 8-Pin Micro T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Sense Amplifier | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 60 to 75 | |
| 65 | |
| 75 | |
| 0.3@5V | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 5 | |
| 5.5 | |
| 200(Typ)@5V | |
| 200 | |
| -40 | |
| 150 | |
| Automotive | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。