onsemiNCV6356QMTWTXG直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 1.4V 5A Automotive AEC-Q100 14-Pin WDFNW EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2400(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 1.4 | |
| 5 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 22000 | |
| 6mV(Typ) | |
| 5mV(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72 mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | WDFNW EP |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

