onsemiNCV59748MNADJTBGLinear Regulators
LDO Regulator Pos 0.8V to 3.6V 1.5A Automotive AEC-Q100 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Adjustable | |
| 0.8 to 3.6 | |
| 1.5 | |
| 0.8 | |
| 5.5 | |
| 0.165@1.5A | |
| 0.03%/V(Typ) | |
| 0.09%/A(Typ) | |
| 41.5°C/W | |
| 6.6°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。