onsemiNCV5701CDR2G栅极和功率驱动器
Driver 5V 7.8A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Side|High Side | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT | |
| 2 | |
| 9.2(Typ) | |
| 7.9(Typ) | |
| 5 | |
| 1 | |
| 20 | |
| 0.9(Typ) | |
| 0.75(Max) | |
| 4.3(Min) | |
| 5(Typ) | |
| 7.8(Typ) | |
| 700 | |
| -40 | |
| 125 | |
| Automotive | |
| Undervoltage Lockout | |
| 63(Typ) | |
| 56(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。