onsemiNCV4949CPDR2GLinear Regulators
LDO Regulator Pos 5V 0.1A 8-Pin SOIC EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 5.5 | |
| 40 | |
| 0.25@10mA|0.4@50mA|0.5@100mA | |
| 20mV | |
| 30mV | |
| 5 | |
| 127.2°C/W | |
| Thermal Protection|Reverse Polarity Protection|Short Circuit Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。