onsemiNCV4274AST33T3GLinear Regulators
LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.4 | |
| 4.5 | |
| 40 | |
| 1.23@250mA | |
| 25mV | |
| 20mV | |
| 0.25 | |
| 169.7°C/W | |
| Reverse Battery Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO NCV4274AST33T3G linear regulator from ON Semiconductor gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 4.5 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 20mV and line regulation of 25mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 1.23@250mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

