onsemiNCV4266ST50T3GLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| -42 | |
| 45 | |
| 0.5@150mA | |
| 25mV | |
| 20mV | |
| 0.2 | |
| 96°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO NCV4266ST50T3G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.25@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Use this part at voltages between -42 V and 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 20mV and line regulation of 25mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@150mA V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

