onsemiNCV33204DTBR2G运算放大器
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.8um to 3um | |
| 17@5V@-55C to 125C | |
| 1.8 | |
| 12 | |
| ±0.9 | |
| ±3|±5 | |
| ±6 | |
| 0.05@5V | |
| 0.08@5V | |
| 0.2@5V | |
| 4.5(Typ)@5V | |
| 80 | |
| Single|Dual | |
| 1@5V | |
| 25@5V | |
| 109.54 | |
| 0.8@5V | |
| 66.02 | |
| 60 | |
| 60 to 65 | |
| 2.2 | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier NCV33204DTBR2G OP amp from ON Semiconductor will ensure you get the most versatility to implement them all! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -55 °C to 125 °C. It has 4 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

