onsemiNCV20166SN2T1G运算放大器
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SC-74A T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.55@5.5V | |
| 3 | |
| 5.5 | |
| 0.0006@5.5V@-40C to 125C | |
| 0.0006@5.5V@-40C to 125C | |
| 25 | |
| Single | |
| 200 | |
| 6@5.5V | |
| 10@5.5V | |
| 120 | |
| 89(Typ) | |
| 70 | |
| 70 to 71 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-74A |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。