Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
IC | |
±2.5°C(Max) | |
Serial (2-Wire) | |
Analog | |
2.8 | |
3.3 | |
3.6 | |
350 | |
150 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Ideal for reading ambient conditions this NCT72CMNR2G temperature and humidity sensor manufactured by ON Semiconductor belongs in your design. It has an analog output. This device has a minimum operating supply voltage of 2.8 V and a maximum of 3.6 V. This part has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。