50-75% 折扣

NIC ComponentsNCST06FR287GTRF单侧表面贴装定值电阻器

Res Thick Film 0603 0.287 Ohm 1% 0.1W(1/10W) ±300ppm/°C Pad SMD T/R

This is a NCST06FR287GTRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 287m Ohm. This durable part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

25,795 个零件: 可以在 2 天内配送

    Total$0.05Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1811+
      Manufacturer Lead Time:
      16 星期
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      台湾
         
      • Price: $0.0538
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1811+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      台湾
      • In Stock: 795
      • Price: $0.0538
    • (5000)

      可以在 2 天内配送

      Increment:
      5000
      Ships from:
      美国
      Date Code:
      2521+
      Manufacturer Lead Time:
      16 星期
      Country Of origin:
      台湾
      • In Stock: 25,000
      • Price: $0.0529

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。