| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| Power Amplifier | |
| 2 | |
| 15@±15V | |
| 40 | |
| ±20 | |
| 0.05@±15V | |
| 0.5@±15V | |
| 10@±15V | |
| 1000(Max) | |
| Single|Dual | |
| 1.4@±15V | |
| 22@±15V | |
| 100 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 1.4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.45(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier NCS2372DWR2G OP amp from ON Semiconductor produces a large amount of gain. It has a maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

