onsemiNCS21874DR2G运算放大器
Op Amp Quad Zero Drift Amplifier R-R I/O 5.5V Automotive AEC-Q100 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.045@5V | |
| 1.8 | |
| 5.5 | |
| 0.0008@5.5V | |
| 0.00006@5.5V | |
| 0.0004@5.5V | |
| 5 | |
| Single | |
| 0.1@5.5V | |
| 62@5.5V | |
| 145 | |
| 0.35@5.5V | |
| 106 | |
| 102 | |
| 95 to 105 | |
| 0.35 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

