onsemiNCP605MNADJT2GLinear Regulators
LDO Regulator Pos 1.25V to 5V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.25 to 5 | |
| 0.5(Min) | |
| 1.5 | |
| 6 | |
| 0.45@500mA | |
| 4mV(Typ) | |
| 10mV(Typ) | |
| 0.145 | |
| 75°C/W | |
| 18°C/W | |
| Enable Control|ESD Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO NCP605MNADJT2G linear regulator from ON Semiconductor. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.45@500mA V. This voltage regulation device's single output can produce a current up to 0.675 A. Using the part will provide the power your application needs by requiring a voltage only of 1.5 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 1.25 to 5 V, this is power management at its best. Using a load regulation of 10mV(Typ) and line regulation of 4mV(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.47@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

