onsemiNCP5901DR2G栅极和功率驱动器

Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R

Use this NCP5901DR2G power driver from ON Semiconductor to power your transistors. This device has a maximum propagation delay time of 35 ns. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13.2 V. This gate driver has a minimum operating temperature of -10 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。