onsemiNCP5663DS15R4GLinear Regulators
LDO Regulator Pos 1.5V 3A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NCP5663DS15R4G | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.2 | |
| Fixed | |
| 1.5 | |
| 3 | |
| 2 | |
| 9 | |
| 1.3@3A | |
| 0.9 | |
| 0.03%(Typ) | |
| 0.2%(Typ) | |
| 1.3 | |
| 45°C/W | |
| 5°C/W | |
| Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.24(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。