| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| 2 | |
| Dependent | |
| MOSFET | |
| 2 | |
| 1000 | |
| 20 | |
| 0.7(Max) | |
| 3.6(Min) | |
| 35 | |
| -55 | |
| 150 | |
| Thermal Shutdown Protection | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Switch between states in a high power transistor by using this NCP5369MNR2G power driver developed by ON Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This gate driver has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

