onsemiNCP51820AMNTWG栅极和功率驱动器
Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 15-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| GaNFET | |
| 2 | |
| 2(Typ) | |
| 1.5(Typ) | |
| 25(Typ) | |
| TTL | |
| 9 | |
| 17 | |
| 1.5(Typ) | |
| 1.2(Min) | |
| 2.5(Max) | |
| 2(Typ) | |
| 665 | |
| 150 | |
| Under Voltage Lockout | |
| 5 | |
| 5 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 15 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。