Reduced Price
onsemiNCP156ABFCT110280T2GLinear Regulators
LDO Regulator Pos 1.1V2.8V 0.5A/0.25A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1(Typ) | |
| Fixed | |
| 2.8|1.1 | |
| 0.25|0.5 | |
| 5.5 | |
| 0.16@250mA|0.15@500mA | |
| 0.02%/V(Typ) | |
| 5mV(Typ) | |
| 0.13|0.02 | |
| 90°C/W | |
| Short Circuit Protection|Current Limit | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。