onsemiNCP152MX180280TCGLinear Regulators
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| Fixed | |
| 1.8|2.8 | |
| 0.15 | |
| 1.9 | |
| 5.25 | |
| 0.26@150mA|0.22@150mA|0.5@150mA|0.4@150mA | |
| 0.1%/V | |
| 50mV | |
| 0.1 | |
| 170°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。