onsemiNCP1379DR2G交流至直流交换转换器
AC to DC Switching Converter Flyback 9.4V T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9 | |
| 28 | |
| 8.3 | |
| 9 | |
| 9.4 | |
| 3 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
ON Semiconductor has the solution you need for your voltage control needs with their NCP1379DR2G current controller. It has single PWM output. This current mode controller supports flyback topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a maximum of 28 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

