onsemiNCP130AMX210TCGLinear Regulators
LDO Regulator Pos 2.1V 0.3A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 2.1 | |
| 0.3 | |
| 0.8 | |
| 5.5 | |
| 0.15@300mA | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 170°C/W | |
| Thermal Shutdown Protection|Current Limit | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

