| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Flyback |
| Maximum Switching Frequency (kHz) | 1000 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 45 |
| Operating Supply Voltage Range (V) | 4 to 45 |
| Maximum Supply Current (mA) | 35 |
| Synchronous Rectifier | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |