| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Topology | Flyback |
| Minimum Supply Voltage (V) | 16 |
| Maximum Supply Voltage (V) | 20 |
| Typical Under Voltage Lock Out (V) | 8.3 |
| Maximum Supply Current (mA) | 1.7(Typ) |
| Maximum Output Current (mA) | 500(Typ) |
| Maximum Switching Frequency (kHz) | 65(Typ) |
| Soft Start Option | Yes |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| Pin Count | 6 |
| Lead Shape | Gull-wing |