onsemiNCP1236AD65R2G交流至直流交换转换器
AC to DC Switching Converter Flyback 10.5V 65kHz T/R 7-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 11 | |
| 13 | |
| 8.5 | |
| 9.5 | |
| 10.5 | |
| 2.9(Typ) | |
| 1000 | |
| 65(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 7 | |
| Lead Shape | Gull-wing |
Easily modulate voltage levels to meet your project's specifications using the ON Semiconductor NCP1236AD65R2G current controller. Its single PWM output produces a current of 500 mA. This current mode controller supports flyback topology. This part offers a switching frequency of 65(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 80(Typ) %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 28 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

