onsemiNCP1216D100R2G交流至直流交换转换器
AC to DC Switching Converter Flyback 13.4V 100kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 16 | |
| 11.2 | |
| 12.2 | |
| 13.4 | |
| 2.1(Typ) | |
| 100(Typ) | |
| No | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This NCP1216D100R2G current controller by ON Semiconductor is perfect for current which needs to be supplied to an external system. This current mode controller supports flyback topology. It has a switching frequency of 110 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 16 V. This current mode controller has a maximum operating temperature of 150 °C. This current mode controller's maximum duty cycle is 81 %.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。