onsemiNCP1216AD65R2G交流至直流交换转换器

AC to DC Switching Converter Flyback 13.4V 65kHz T/R 8-Pin SOIC N

This NCP1216AD65R2G current controller from ON Semiconductor will generate a stable source of current for an external system or circuit. This current mode controller supports flyback topology. It has a switching frequency of 71.5 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This current mode controller has a maximum operating temperature of 150 °C. This device has a maximum of 16 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。