| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 1(Min) | |
| 2.4 | |
| 20 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 0.9mV(Typ) | |
| 6.7mV(Typ) | |
| 10 | |
| 67°C/W | |
| 6°C/W | |
| Current Limit|Safe Area Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO NCP1117DT50G linear regulator from ON Semiconductor will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.95@100mA|1.01@500mA|1.07@800mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1(Typ) A. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 6.7mV(Typ) and line regulation of 0.9mV(Typ). This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

