onsemiNCP1070P100G交流至直流交换转换器
AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 7.8 | |
| 8.6 | |
| 6.1 | |
| 6.3 | |
| 6.6 | |
| 0.7(Typ) | |
| 100(Typ) | |
| Yes | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

