| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 3 |
| Minimum Operating Supply Voltage (V) | 9.3 |
| Maximum Operating Supply Voltage (V) | 10.7 |
| Typical Operating Supply Voltage (V) | 10 |
| Output Voltage Range (V) | 50|30|10 |
| Maximum Supply Current (uA) | 8000 |
| Maximum Power Dissipation (mW) | 550 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |