onsemiNCD57255DR2G栅极和功率驱动器
Driver 3.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 12(Typ) | |
| 10(Typ) | |
| 60(Typ) | |
| 3.3V|5V|15V | |
| 2.4 | |
| 20 | |
| 6 | |
| 6(Max) | |
| 1.68(Min) | |
| 3.5(Typ) | |
| 1400 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。