onsemiNC7SZ66M5XAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 4.3@1.95V|1.2@2.7V|0.8@3.6V|0.3@5.5V@-40C to 85C | |
| 7(Typ)@1.95V | |
| 9.2(Typ)@1.95V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 128 | |
| 60@1.8V | |
| 60 to 80 | |
| 50 | |
| Single | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

