| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | SZ |
| Logic Function | Inverter |
| Number of Elements per Chip | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 12.9@1.65V|10.5@1.8V|7@2.5V|5@3.3V|4.3@5V |
| Absolute Propagation Delay Time (ns) | 13.4 |
| Process Technology | 0.18um |
| Output Type | Open Drain |
| Maximum Low Level Output Current (mA) | 32 |
| Maximum Low Level Output Voltage (V) | 0.55 |
| Minimum Operating Supply Voltage (V) | 1.65 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| Pin Count | 6 |
| Lead Shape | No Lead |