| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SV08L6X | |
| Automotive | No |
| PPAP | No |
| 7SV | |
| AND | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 4.5@1.65V to 1.95V|2.6@2.3V to 2.7V|2.3@2.7V to 3.6V | |
| 14.6 | |
| 24 | |
| -24 | |
| 0.9 | |
| 2.5|3.3|1.8 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

