onsemiNC7SP126P5X缓冲器和线路驱动器
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NC7SP126P5X | |
| Automotive | No |
| PPAP | No |
| SP | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 High | |
| No | |
| Non-Inverting | |
| 23.4@1.1V to 1.3V|13.8@1.4V to 1.6V|10.6@1.65V to 1.95V|7.6@2.3V to 2.7V|6.4@3V to 3.6V | |
| 53.5 | |
| 0.18um | |
| Single-Ended | |
| 3-State | |
| 2.6 | |
| -2.6 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.9 | |
| 30 | |
| 150 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。