| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | XLR Connector |
| Gender | M |
| Number of Contacts | 6 |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 7.5/Contact |
| Maximum Voltage Rating | 50V |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Shell Material | Zinc |
| Product Diameter (mm) | 20.4 |
| Product Length (mm) | 69 |
| Mounting | Cable Mount |
| Housing Material | Polyamide 6/6 |
| Contact Plating | Silver |
| Contact Material | Brass |