| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | -4 to -3.5 |
| Thermal Coefficient | -3.9%/°C |
| Thermal Time Constant (s) | 5 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3470 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±5% |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 100 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Application | Temperature Control|Protection of Power Transistor |
| Packaging | Tape and Reel |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.3 |
| Construction | Solder Pad |
| Mounting | Surface Mount |