| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | RTD |
| Number of Terminals | 2 |
| Thermal Coefficient | 3850ppm/°C |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 600 |
| Resistance @ 25C (Ohm) | 100 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Application | Automotive|Industrial applications|Medical|Sensing Element For Plug-in Probes|Temperature Feedback Control|White Goods |
| Body Material | Platinum |
| Seated Plane Height (mm) | 2.3 |
| Packaging | Bulk |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.1 |
| Product Height (mm) | 2.3 |
| Construction | Radial |
| Mounting | Through Hole |