Micron TechnologyNAND512R3A2SZA6EFlash
SLC NAND Flash Parallel 1.8V 512M-bit 64M x 8 15us 63-Pin VFBGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 512M | |
| Sectored | |
| No | |
| Symmetrical | |
| 26 | |
| 16Kbyte x 4096 | |
| 512byte | |
| 8 | |
| 64M | |
| Yes | |
| Asynchronous | |
| 15000 | |
| 0.003/Block | |
| 50(Min) | |
| 0.5/Page | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 15 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 9 mm |
| Package Length | 11 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 63 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。