NIC ComponentsNACZ102M10V 10X10.5TR13F铝电容器
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACZ102M10V10X10.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 10VDC | |
| Very Low | |
| 0.76@20°C@100kHz | |
| 0.67 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.5(Max) |
This electrolytic NACZ102M10V10X10.5TR13F aluminum capacitor from NIC Components has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.5(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 1000uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

