NIC ComponentsNACE2R2M50V4X5.5TR13F铝电容器
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.5mm) SMD 75.4 Ohm 0.015A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NACE2R2M50V4X5.5TR13F | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 75.4 | |
| Standard | |
| 0.015 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.5(Max) |
Lower the cost of your electronic circuit design by implementing this electrolytic NACE2R2M50V4X5.5TR13F aluminum capacitor from NIC Components. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2.2uF. This product is 5.5(Max) mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。