| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.32.00.51 |
| PPAP | No |
| Chip Density (bit) | 8K |
| Organization | 1Kx8 |
| Programmability | Yes |
| Data Retention (Year) | 100(Min) |
| Max. Access Time (ns) | 400 |
| Maximum Operating Frequency (MHz) | 1 |
| Interface Type | Serial-I2C |
| Minimum Operating Supply Voltage (V) | 1.4 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 2.2 |
| Operating Current (mA) | 2.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Hardware Data Protection | Yes |
| Number of Bits per Word (bit) | 8 |