| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 48 |
| Thermal Time Constant Range (s) | 40 to 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 170 |
| Resistance @ 25C (Ohm) | 5 |
| Resistance Range @ 25C (Ohm) | < 7 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 2 |
| Application | Communication Equipment |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 14(Max) |
| Packaging | Bag |
| Product Diameter (mm) | 11(Max) |
| Product Depth (mm) | 6(Max) |
| Construction | Radial |
| Mounting | Through Hole |