| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8547.20.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Guide |
| Material | Nylon |
| Color | Black|Natural|White |
| Application Mounting Hole (Metric) (mm) | 3.175 |
| Board Thickness (Metric) (mm) | 2 |
| Product Length (Metric) (mm) | 101.6 |
| Product Depth (Metric) (mm) | 6.2 |
| Product Height (Metric) (mm) | 7.6 |
| Application Mounting Hole (Imperial) (in) | 0.125 |
| Board Thickness (Imperial) (in) | 0.078 |
| Product Length (Imperial) (in) | 4 |
| Product Depth (Imperial) (in) | 0.245 |
| Product Height (Imperial) (in) | 0.297 |