| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage (V) | 6 |
| Coil Current (mA) | 33.33 |
| Coil Resistance (Ohm) | 180 |
| Maximum Contact Resistance (mOhm) | 100 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage (V) | 120 |
| Maximum DC Switching Voltage (V) | 60 |
| Maximum Switching Current (A) | 1 |
| Operate Time (ms) | 6 |
| Release Time (ms) | 3 |
| Electrical Life (Operations) | 500000 |
| Mechanical Life (Operations) | 20000000 |
| Relay Construction | Non-Latching |
| Contact Material | Silver Palladium/Gold |
| Maximum Switching Power | 24W|60VA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 3.5 |
| Product Length (mm) | 15.4 |
| Product Depth (mm) | 11.4 |
| Product Height (mm) | 11 |