Microchip TechnologyMXLUPTB15E3瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 15V 1KW Automotive AEC-Q101 2-Pin(1+Tab) DO-216AA Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 16.7 | |
| 26 | |
| 15 | |
| 5.77 | |
| 1 | |
| 1 | |
| 1000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) |
| Package Width | 2.03(Max) |
| Package Length | 2.03(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-216AA |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

